Part Details for VS-10ETS12PBF by Vishay Intertechnologies
Overview of VS-10ETS12PBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-10ETS12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078607
|
RS | Diode, Rectifier, Standard, Vr 1200V, If 10A, Pkg TO-220AC, Config Single, Vf 1.1V | Vishay PCS VS-10ETS12PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1800 | RFQ |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$1.5244 / $3.2960 | Buy Now |
Part Details for VS-10ETS12PBF
VS-10ETS12PBF CAD Models
VS-10ETS12PBF Part Data Attributes
|
VS-10ETS12PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10ETS12PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 50 µA | |
Terminal Finish | MATTE TIN |
Alternate Parts for VS-10ETS12PBF
This table gives cross-reference parts and alternative options found for VS-10ETS12PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10ETS12PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ETS1200 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220, FULL PAK-2 | Vishay Intertechnologies | VS-10ETS12PBF vs 10ETS1200 |
VS-10ETS12-M3 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | VS-10ETS12PBF vs VS-10ETS12-M3 |
VS-10ETS12-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-10ETS12PBF vs VS-10ETS12-M3 |
VS-10ETS12PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-10ETS12PBF vs VS-10ETS12PBF |
10ETS12 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Semiconductors | VS-10ETS12PBF vs 10ETS12 |
10ETS12PBF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2 | Vishay Semiconductors | VS-10ETS12PBF vs 10ETS12PBF |