-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-10ETF12-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1977
|
Newark | New Input Diodes - To-220 |Vishay VS-10ETF12-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
VS-10ETF12-M3
|
Avnet Americas | Diode Fast Soft Recovery Rectifier 1.2KV 10A 3-Pin TO-220AC Tube - Rail/Tube (Alt: VS-10ETF12-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9558 / $1.0584 | Buy Now |
DISTI #
78-VS-10ETF12-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers New Input Diodes - TO-220-e3 RoHS: Compliant | 5272 |
|
$0.9950 / $2.1400 | Buy Now |
DISTI #
VS-10ETF12-M3
|
TTI | Schottky Diodes & Rectifiers New Input Diodes - TO-220-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
VS-10ETF12-M3
|
EBV Elektronik | Diode Fast Soft Recovery Rectifier 12KV 10A 3Pin TO220AC Tube (Alt: VS-10ETF12-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 6800 |
|
Buy Now | |
|
LCSC | 1.33V10A 310ns Independent Type 10A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | 335 |
|
$1.0214 / $1.7406 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 5450 |
|
$3.3300 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-10ETF12-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10ETF12-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.31 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-10ETF12-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10ETF12-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-10ETF12PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | VS-10ETF12-M3 vs VS-10ETF12PBF |
VS-10ETF12-M3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | VS-10ETF12-M3 vs VS-10ETF12-M3 |
10ETF12 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | VS-10ETF12-M3 vs 10ETF12 |