Part Details for VS-10ETF06-M3 by Vishay Intertechnologies
Results Overview of VS-10ETF06-M3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-10ETF06-M3 Information
VS-10ETF06-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-10ETF06-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1973
|
Newark | New Input Diodes - To-220 |Vishay VS-10ETF06-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
VS-10ETF06-M3
|
Avnet Americas | NEW INPUT DIODES - TO-220-E3 - Rail/Tube (Alt: VS-10ETF06-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9558 / $0.9956 | Buy Now |
DISTI #
78-VS-10ETF06-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers New Input Diodes - TO-220-e3 RoHS: Compliant | 0 |
|
$0.9950 | Order Now |
DISTI #
VS-10ETF06-M3
|
TTI | Schottky Diodes & Rectifiers New Input Diodes - TO-220-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9900 | Buy Now |
DISTI #
VS-10ETF06-M3
|
TME | Diode: rectifying, THT, 600V, 10A, tube, Ifsm: 130A, TO220AC, 200ns Min Qty: 1 | 0 |
|
$0.5850 / $1.0160 | RFQ |
DISTI #
VS-10ETF06-M3
|
EBV Elektronik | (Alt: VS-10ETF06-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-10ETF06-M3
VS-10ETF06-M3 CAD Models
VS-10ETF06-M3 Part Data Attributes
|
VS-10ETF06-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10ETF06-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |