Part Details for VS-10ETF04FPPBF by Vishay Semiconductors
Overview of VS-10ETF04FPPBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-10ETF04FPPBF
VS-10ETF04FPPBF CAD Models
VS-10ETF04FPPBF Part Data Attributes
|
VS-10ETF04FPPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-10ETF04FPPBF
Vishay Semiconductors
400V FAST RECOVERY DIODE TO-220 FULLPAK - Rail/Tube
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-10ETF04FPPBF
This table gives cross-reference parts and alternative options found for VS-10ETF04FPPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10ETF04FPPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10ETF04FP-M3 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Vishay Intertechnologies | VS-10ETF04FPPBF vs VS-10ETF04FP-M3 |
MUR1040 | Rectifier Diode, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC, 2-PIN | Sensitron Semiconductors | VS-10ETF04FPPBF vs MUR1040 |
MUR1040-B | Rectifier Diode, | Micro Commercial Components | VS-10ETF04FPPBF vs MUR1040-B |
MUR1040 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | VS-10ETF04FPPBF vs MUR1040 |
VS-10ETF04FP-M3 | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | VS-10ETF04FPPBF vs VS-10ETF04FP-M3 |
MUR1040-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | VS-10ETF04FPPBF vs MUR1040-BP-HF |
VS-10ETF04-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-10ETF04FPPBF vs VS-10ETF04-M3 |
MUR1040 | Rectifier Diode, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC, 2-PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-10ETF04FPPBF vs MUR1040 |