Part Details for VS-08-T-RJ45/IP67 by Phoenix Contact
Results Overview of VS-08-T-RJ45/IP67 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-002 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 2ft |
Price & Stock for VS-08-T-RJ45/IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 sleeve housing - IP67 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mo... more RoHS: Compliant | 4 Factory Stock |
|
$10.7000 / $11.2600 | Buy Now |
|
Master Electronics | RJ45 sleeve housing - IP67 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mo... more RoHS: Compliant | 4 Factory Stock |
|
$10.7000 / $11.2600 | Buy Now |
Part Details for VS-08-T-RJ45/IP67
VS-08-T-RJ45/IP67 CAD Models
VS-08-T-RJ45/IP67 Part Data Attributes
|
VS-08-T-RJ45/IP67
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-T-RJ45/IP67
Phoenix Contact
Connector Accessory, 0.1969in Min Cable Dia, 0.2559in Max Cable Dia, Housing Item, PA,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | HOUSING ITEM | |
Cable Entry-Max | 0.2559 inch | |
Cable Entry-Min | 0.1969 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |