Part Details for VS-08-T-H-RJ45/IP67 by Phoenix Contact
Overview of VS-08-T-H-RJ45/IP67 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Transportation and Logistics
Agriculture Technology
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR64810F | Amphenol Communications Solutions | Rugged RJ45, IP67, Vertical, with Ferrite | |
MRJR5880M1 | Amphenol Communications Solutions | Rugged RJ45, IP67, Right Angle on PCB with Vertical RJ45, Metric Thread | |
MRJR6880M1 | Amphenol Communications Solutions | Rugged RJ45, IP67, With Ferrite, Right Angle on PCB with Vertical RJ45 |
Price & Stock for VS-08-T-H-RJ45/IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 sleeve housings - degree of protection: IP67 - number of positions: 8 - material: PA - cable outlet: straight - color: traffic grey A RAL 7042 RoHS: Compliant | 0 |
|
$9.3400 / $12.7000 | Buy Now |
|
Master Electronics | RJ45 sleeve housings - degree of protection: IP67 - number of positions: 8 - material: PA - cable outlet: straight - color: traffic grey A RAL 7042 RoHS: Compliant | 0 |
|
$9.3400 / $12.7000 | Buy Now |
Part Details for VS-08-T-H-RJ45/IP67
VS-08-T-H-RJ45/IP67 CAD Models
VS-08-T-H-RJ45/IP67 Part Data Attributes
|
VS-08-T-H-RJ45/IP67
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-T-H-RJ45/IP67
Phoenix Contact
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |