Part Details for VS-08-T-H-RJ45/IP67-BK by Phoenix Contact
Results Overview of VS-08-T-H-RJ45/IP67-BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-002 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 2ft |
Price & Stock for VS-08-T-H-RJ45/IP67-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 sleeve housings - degree of protection: IP67 - number of positions: 8 - material: PA - cable ou... more RoHS: Compliant | 1 Factory Stock |
|
$10.3100 / $11.9350 | Buy Now |
|
Master Electronics | RJ45 sleeve housings - degree of protection: IP67 - number of positions: 8 - material: PA - cable ou... more RoHS: Compliant | 1 Factory Stock |
|
$10.3100 / $11.9350 | Buy Now |
Part Details for VS-08-T-H-RJ45/IP67-BK
VS-08-T-H-RJ45/IP67-BK CAD Models
VS-08-T-H-RJ45/IP67-BK Part Data Attributes
|
VS-08-T-H-RJ45/IP67-BK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-T-H-RJ45/IP67-BK
Phoenix Contact
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |