Part Details for VS-08-A-RJ45/MOD-1-IP20 by Phoenix Contact
Results Overview of VS-08-A-RJ45/MOD-1-IP20 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-002 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 2ft |
Price & Stock for VS-08-A-RJ45/MOD-1-IP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 panel mounting frame - 1x - IP20 - for modular socket inserts (Keystone) - without mounting scr... more RoHS: Compliant |
75 In Stock |
|
$5.2000 / $5.4700 | Buy Now |
|
Master Electronics | RJ45 panel mounting frame - 1x - IP20 - for modular socket inserts (Keystone) - without mounting scr... more RoHS: Compliant |
75 In Stock |
|
$5.2000 / $5.4700 | Buy Now |
Part Details for VS-08-A-RJ45/MOD-1-IP20
VS-08-A-RJ45/MOD-1-IP20 CAD Models
VS-08-A-RJ45/MOD-1-IP20 Part Data Attributes
|
VS-08-A-RJ45/MOD-1-IP20
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-A-RJ45/MOD-1-IP20
Phoenix Contact
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact |