Part Details for VS-08-A-RJ45/LP-1-IP67 by Phoenix Contact
Overview of VS-08-A-RJ45/LP-1-IP67 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VS-08-A-RJ45/LP-1-IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 panel mounting frame - IP67 - for PCB connection - for square panel cutout - with grommet - without mounting screws - color: gray RoHS: Compliant | 0 |
|
$4.8300 / $7.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 32 |
|
$6.0000 / $12.0000 | Buy Now | |
|
Master Electronics | RJ45 panel mounting frame - IP67 - for PCB connection - for square panel cutout - with grommet - without mounting screws - color: gray RoHS: Compliant | 0 |
|
$4.8300 / $7.0400 | Buy Now |
Part Details for VS-08-A-RJ45/LP-1-IP67
VS-08-A-RJ45/LP-1-IP67 CAD Models
VS-08-A-RJ45/LP-1-IP67 Part Data Attributes
|
VS-08-A-RJ45/LP-1-IP67
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-A-RJ45/LP-1-IP67
Phoenix Contact
Connector Accessory, Frame Item, Plastic, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | EAC; UL | |
Assembly Item Name | FRAME ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Used With | VS-08-BU-RJ45-6/LH-1, VS-08-BU-RJ45/LP-1 |