-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 7037, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VRR70L224KGS-ND
|
DigiKey | CAP CER 0.22UF 500V X7R RADIAL Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.9470 | Buy Now |
DISTI #
VRR70L224KGS
|
Avnet Americas | Cap Ceramic 220nF 500V X7R 10% 15.24mm RDL - Bulk (Alt: VRR70L224KGS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-VRR70L224KGS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.22uF X7R 10% LS=12.7mm RoHS: Not Compliant | 0 |
|
$208.3200 | Order Now |
DISTI #
VRR70L224KGS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.22uF X7R 10% LS=12.7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VRR70L224KGS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VRR70L224KGS
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 7037, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7037 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
JESD-609 Code | e4 | |
Length | 17.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 7037 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 15.24 mm | |
Terminal Shape | WIRE | |
Width | 9.52 mm |
This table gives cross-reference parts and alternative options found for VRR70L224KGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRR70L224KGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRR70L224KGX | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VRR70L224KGS vs VRR70L224KGX |
VRR70L224KGA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VRR70L224KGS vs VRR70L224KGA |
VRR70L224KWX | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VRR70L224KGS vs VRR70L224KWX |