Part Details for VRR60T561MGX by KEMET Corporation
Overview of VRR60T561MGX by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRR60T561MGX
VRR60T561MGX CAD Models
VRR60T561MGX Part Data Attributes
|
VRR60T561MGX
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VRR60T561MGX
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 6037, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6037 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 13.97 mm | |
JESD-609 Code | e4 | |
Length | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 6037 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 9.52 mm |
Alternate Parts for VRR60T561MGX
This table gives cross-reference parts and alternative options found for VRR60T561MGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRR60T561MGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRR60T561MWA | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 6037, RADIAL LEADED | KEMET Corporation | VRR60T561MGX vs VRR60T561MWA |
VRR60T561MGS | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 6037, RADIAL LEADED | KEMET Corporation | VRR60T561MGX vs VRR60T561MGS |
VRR60T561MWS | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 6037, RADIAL LEADED | KEMET Corporation | VRR60T561MGX vs VRR60T561MWS |
VRR60T561MWX | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, 6037, RADIAL LEADED | KEMET Corporation | VRR60T561MGX vs VRR60T561MWX |