VRR07L103MGS
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED

Overview of VRR07L103MGS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for VRR07L103MGS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-VRR07L103MGS-ND
DigiKey CAP CER RADIAL Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 80-VRR07L103MGS
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.01uF X7R 20% LS=5.08mm RoHS: Not Compliant 0
  • 12 $67.4100
  • 25 $65.1700
$65.1700 / $67.4100 Order Now
DISTI # VRR07L103MGS
TTI Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.01uF X7R 20% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: WAFL Americas - 0
Buy Now

CAD Models for VRR07L103MGS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VRR07L103MGS by KEMET Corporation

VRR07L103MGS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3015
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerances Available Upon Request
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e4
Length
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Size Code
3015
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. VRR07L103MGS
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED
    VS

Alternate Parts for VRR07L103MGS

This table gives cross-reference parts and alternative options found for VRR07L103MGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRR07L103MGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VRR07L103MGA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 3015, RADIAL LEADED KEMET Corporation VRR07L103MGS vs VRR07L103MGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VRR07L103MGS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VRR07L103MGS by KEMET Corporation

  • Please alert me when VRR07L103MGS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VRR07L103MGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VRR07L103MGS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VRR07L103MGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VRR07L103MGS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VRR07L103MGS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: