Part Details for VRPB-06B330 by Bel Fuse
Overview of VRPB-06B330 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRPB-06B330
VRPB-06B330 CAD Models
VRPB-06B330 Part Data Attributes:
|
VRPB-06B330
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VRPB-06B330
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid, ROHS COMPLIANT, PACKAGE-11
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P11 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VRPB-06B330
This table gives cross-reference parts and alternative options found for VRPB-06B330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRPB-06B330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRPB-06B33S | DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid, ROHS COMPLIANT, PACKAGE-11 | Bel Fuse | VRPB-06B330 vs VRPB-06B33S |
VRPB-06B25S | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-11 | Bel Fuse | VRPB-06B330 vs VRPB-06B25S |
VRPB-06B250 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-11 | Bel Fuse | VRPB-06B330 vs VRPB-06B250 |