Part Details for VRP2-50E1A0G by Bel Fuse
Overview of VRP2-50E1A0G by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRP2-50E1A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VRP2-50E1A0G
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5V 50A 250W 15-Pin Tray - Trays (Alt: VRP2-50E1A0G) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2400 / $29.4400 | Buy Now |
|
Bristol Electronics | 1036 |
|
RFQ |
Part Details for VRP2-50E1A0G
VRP2-50E1A0G CAD Models
VRP2-50E1A0G Part Data Attributes:
|
VRP2-50E1A0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VRP2-50E1A0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT, SIP-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | Module-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P15 | |
JESD-609 Code | e4 | |
Length | 36.83 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 18.87 mm |