Part Details for VRL-155B-50-K5-19DB19 by OMRON Corporation
Overview of VRL-155B-50-K5-19DB19 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4155BCPZ-RL7 | Analog Devices | 8.2GHz frac-N PLL with prog mo | |
ADF4155BCPZ | Analog Devices | 8.2GHz frac-N PLL with prog mo |
Price & Stock for VRL-155B-50-K5-19DB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VRL155B50K519DB19
|
Avnet Americas | VRL 155MM GEAR BOX 50:1 RATIO - Bulk (Alt: VRL155B50K519DB19) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |