Part Details for VRF-06-40-50-05-N by AirBorn Inc
Results Overview of VRF-06-40-50-05-N by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VRF-06-40-50-05-N Information
VRF-06-40-50-05-N by AirBorn Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VRF-06-40-50-05-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-VRF-06-40-50-05-N-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$336.2875 | Buy Now |
DISTI #
479-VRF06405005N
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONNECTOR, VERSI RoHS: Compliant | 0 |
|
$287.0700 | Order Now |
DISTI #
VRF-06-40-50-05-N
|
TTI | Board to Board & Mezzanine Connectors CONNECTOR, VERSI Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for VRF-06-40-50-05-N
VRF-06-40-50-05-N CAD Models
VRF-06-40-50-05-N Part Data Attributes
|
VRF-06-40-50-05-N
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VRF-06-40-50-05-N
AirBorn Inc
Telecom and Datacom Connector, 240 Contact(s), Female, Straight, Solder Terminal, #2-56,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.525 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.625 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKNUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 6 | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |