Part Details for VRF-04-50-50-04-G by AirBorn Inc
Overview of VRF-04-50-50-04-G by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRF-04-50-50-04-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-VRF-04-50-50-04-G-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.2780 | Buy Now |
DISTI #
479-VRF04505004G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONNECTOR, VERSI RoHS: Compliant | 0 |
|
$395.2300 | Order Now |
DISTI #
VRF-04-50-50-04-G
|
TTI | Board to Board & Mezzanine Connectors CONNECTOR, VERSI Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | |
DISTI #
ABNVRF-04-50-50-04-G
|
Interstate Connecting Components | VERTICAL PCB CONNECTOR FEMALE | 0 |
|
$144.4056 / $370.7844 | Buy Now |
Part Details for VRF-04-50-50-04-G
VRF-04-50-50-04-G CAD Models
VRF-04-50-50-04-G Part Data Attributes
|
VRF-04-50-50-04-G
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VRF-04-50-50-04-G
AirBorn Inc
Telecom and Datacom Connector, 200 Contact(s), Female, Straight, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Board Mounting Option | PEG | |
Body Breadth | 0.425 inch | |
Body Depth | 0.22 inch | |
Body Length | 3.125 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SOCKET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |