There are no models available for this part yet.
Overview of VRB2GJJ1-00000-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for VRB2GJJ1-00000-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4900 / $27.7200 | Buy Now | ||
DISTI #
000000000001138038
|
Sager | Rocker Switches VRB2GJJ100000000 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.4900 / $27.7200 | Buy Now |
CAD Models for VRB2GJJ1-00000-000 by Carling Technologies
Part Data Attributes for VRB2GJJ1-00000-000 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Additional Feature
|
DOUBLE POLE SWITCHES
|
Body Breadth
|
20.828 mm
|
Body Height
|
27.4066 mm
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@24VDC
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Illumination
|
LED
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.4 inch
|
Termination Type
|
QUICK CONNECT
|
Related Parts for VRB2GJJ1-00000-000
-
VRBA-06F2A0GPower Supply Modules
-
VP1TN-B22S5-U11Y3Rocker Switches
-
VS-20CTH03-N3Rectifier Diodes
-
VLMTG31N2S1-GS08Visible LEDs
-
VO4254MOptocoupler
-
VP3203N3-GSmall Signal Field-Effect Transistors
-
VNQ60013TRPeripheral Drivers
-
VS-112MT160KPBFSilicon Controlled Rectifiers
-
VRE107MVoltage References