Part Details for VRB1215LD-15WR2 by MORNSUN
Overview of VRB1215LD-15WR2 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for VRB1215LD-15WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC CONVERTER, +15V, MODULE, 6PIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.0000 | Buy Now |
Part Details for VRB1215LD-15WR2
VRB1215LD-15WR2 CAD Models
VRB1215LD-15WR2 Part Data Attributes
|
VRB1215LD-15WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
VRB1215LD-15WR2
MORNSUN
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |