Part Details for VRAH-01CX200 by Bel Fuse
Overview of VRAH-01CX200 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for VRAH-01CX200
VRAH-01CX200 CAD Models
VRAH-01CX200 Part Data Attributes:
|
VRAH-01CX200
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VRAH-01CX200
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid, ROHS COMPLIANT, SIP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-P5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 12.42 V | |
Output Voltage-Min | 11.58 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.6 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VRAH-01CX200
This table gives cross-reference parts and alternative options found for VRAH-01CX200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRAH-01CX200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRAH-01CX20R | DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid, ROHS COMPLIANT, SIP-5 | Bel Fuse | VRAH-01CX200 vs VRAH-01CX20R |
V7AH-01CX20 | DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid, SIP-5 | Bel Fuse | VRAH-01CX200 vs V7AH-01CX20 |
V7AH-01CX20R | DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid, SIP-5 | Bel Fuse | VRAH-01CX200 vs V7AH-01CX20R |