Part Details for VRAE-03E1A0GD by Bel Fuse
Overview of VRAE-03E1A0GD by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRAE-03E1A0GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VRAE-03E1A0GD
|
Avnet Americas | POWER SUPPLY, POL, DC-DC, , 4.5V-13.8V, 0.6V-5.1V, 3A, 15.3W, VERTICAL MOUNT, 0.65"X0.41"X0.32", , , ACTIVE HIGH, , HALOGEN FREE=NOT REVIEWED - Bulk (Alt: VRAE-03E1A0GD) RoHS: Compliant Min Qty: 1176 Package Multiple: 1176 Container: Bulk | 0 |
|
$9.9200 / $12.4000 | Buy Now |