Part Details for VRAE-03E1A0G by Bel Fuse
Overview of VRAE-03E1A0G by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VRAE-03E1A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VRAE-03E1A0G
|
Avnet Americas | Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 5-Pin SIP Tray - Trays (Alt: VRAE-03E1A0G) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $6.2100 | Buy Now |
DISTI #
VRAE-03E1A0G
|
Avnet Americas | Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 5-Pin SIP Tray - Trays (Alt: VRAE-03E1A0G) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003113571
|
Sager | Non-Isolated DC/DC Converters Non-Isolated DC-DC Converter 15W | 0 |
|
Buy Now |
Part Details for VRAE-03E1A0G
VRAE-03E1A0G CAD Models
VRAE-03E1A0G Part Data Attributes:
|
VRAE-03E1A0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VRAE-03E1A0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P5 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.591 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VRAE-03E1A0G
This table gives cross-reference parts and alternative options found for VRAE-03E1A0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRAE-03E1A0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRAE-03E1A0 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SIP-5 | Bel Fuse | VRAE-03E1A0G vs VRAE-03E1A0 |