Part Details for VRA3-D5-D12-DIP by CUI Inc
Overview of VRA3-D5-D12-DIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 |
Part Details for VRA3-D5-D12-DIP
VRA3-D5-D12-DIP CAD Models
VRA3-D5-D12-DIP Part Data Attributes
|
VRA3-D5-D12-DIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VRA3-D5-D12-DIP
CUI Inc
3W, 12/-12V, 125/-125mA, dual output, isolated DC-DC converter; Output Voltage 2 (Vdc): -12.00000; Output Current 2 (A): 0.13000; Power (W): 3.00000; Input Voltage Range (Vdc): 4.50000, 9.00000; Output Voltage (Vdc): 12.00000; Output Current (A): 0.13000; Number of Outputs: 2; Nominal Input Voltage (Vdc): 5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |