Part Details for VR7WA567258GBZYZT by Viking Technology
Overview of VR7WA567258GBZYZT by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR7WA567258GBZYZT
VR7WA567258GBZYZT CAD Models
VR7WA567258GBZYZT Part Data Attributes
|
VR7WA567258GBZYZT
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VR7WA567258GBZYZT
Viking Technology
DDR DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Memory IC Type | DDR DRAM MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |