Part Details for VR68000005103JAC00 by Vishay Intertechnologies
Overview of VR68000005103JAC00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR68000005103JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0927
|
Newark | Vr68 5% Ac 510K |Vishay VR68000005103JAC00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.4550 | Buy Now |
DISTI #
VR68000005103JAC00
|
Avnet Americas | VR68 5% AC 510K (Alt: VR68000005103JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3039 / $0.3643 | Buy Now |
DISTI #
594-VR68000005103JAC
|
Mouser Electronics | Metal Film Resistors - Through Hole 510K OHM 5% 200PPM 1W RoHS: Compliant | 2815 |
|
$0.3230 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.3450 | Buy Now |
DISTI #
VR68000005103JAC00
|
TTI | Metal Film Resistors - Through Hole 510K OHM 5% 200PPM 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3260 / $0.3460 | Buy Now |
Part Details for VR68000005103JAC00
VR68000005103JAC00 CAD Models
VR68000005103JAC00 Part Data Attributes
|
VR68000005103JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR68000005103JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 10000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 10000 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.8 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CQC; IEC62368-1; UL; VDE | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10000 V |