There are no models available for this part yet.
Overview of VR68000003904JAC00 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VR68000003904JAC00 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC5314CT-ND
|
DigiKey | RES 3.9M OHM 1W 5% AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1141 In Stock |
|
$0.3186 / $0.9200 | Buy Now |