Part Details for VR68000003904FAC00 by Vishay Intertechnologies
Overview of VR68000003904FAC00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR68000003904FAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0002
|
Newark | Vr68 1% Ac 3M9 |Vishay VR68000003904FAC00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.5110 | Buy Now |
DISTI #
VR68000003904FAC00
|
Avnet Americas | VR68 1% AC 3M9 (Alt: VR68000003904FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5311 | Buy Now |
DISTI #
594-VR68000003904FAC
|
Mouser Electronics | Metal Film Resistors - Through Hole VR68 1% AC 3M9 RoHS: Compliant | 0 |
|
$0.4990 / $1.3800 | Order Now |
|
Future Electronics | VR68 Series 3.9 Mohm 1 W ± 1 % High Voltage Metal Glaze Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5150 / $0.5600 | Buy Now |
DISTI #
VR68000003904FAC00
|
Avnet Abacus | (Alt: VR68000003904FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VR68000003904FAC00
VR68000003904FAC00 CAD Models
VR68000003904FAC00 Part Data Attributes
|
VR68000003904FAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR68000003904FAC00
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 10000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 10000 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.8 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CQC; IEC62368-1; UL; VDE | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |
Alternate Parts for VR68000003904FAC00
This table gives cross-reference parts and alternative options found for VR68000003904FAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR68000003904FAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR681%RD3M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Vishay Intertechnologies | VR68000003904FAC00 vs VR681%RD3M9 |
VR681%AC3M9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel, | Vishay Intertechnologies | VR68000003904FAC00 vs VR681%AC3M9 |
VR68000003904FRD00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900000ohm, 10000V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR68000003904FAC00 vs VR68000003904FRD00 |