Part Details for VR68000003103FAC00 by Vishay Intertechnologies
Overview of VR68000003103FAC00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR68000003103FAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VR68000003103FAC00
|
Avnet Americas | Resistor High Voltage Metal Glaze 310k Ohm 1% 1W ±200ppm/K Ceramic Axial T/R - Ammo Pack (Alt: VR68000003103FAC00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3486 / $0.3932 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.3720 | Buy Now |