-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 10000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VR68000001005JAC00 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7008
|
Newark | Resistor, Metal Glaze, 10 Mohm, 1 W, 5%, Resistance:10Mohm, Product Range:Vr68 Series, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6797 |
|
$0.3310 / $0.7500 | Buy Now |
DISTI #
11N7008
|
Avnet Americas | VR68 5% AC 10M - Bulk (Alt: 11N7008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk |
8797 Partner Stock |
|
$0.5510 / $0.7500 | Buy Now |
DISTI #
VR68000001005JAC00
|
Avnet Americas | VR68 5% AC 10M - Ammo Pack (Alt: VR68000001005JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2999 / $0.3247 | Buy Now |
DISTI #
594-5073DM10M00J
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 10Mohms 5% RoHS: Compliant | 1850 |
|
$0.3930 / $1.1700 | Buy Now |
|
Future Electronics | VR68 Series 1 W 10 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3400 / $0.3600 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.4000 / $1.0000 | Buy Now | |
DISTI #
VR68000001005JAC00
|
TTI | Metal Film Resistors - Through Hole 1watt 10Mohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.3240 / $0.4000 | Buy Now |
DISTI #
VR68000001005JAC00
|
TME | Resistor: metal glaze, THT, 10MΩ, 1W, ±5%, Ø6.8x19mm, 200ppm/°C Min Qty: 1 | 1543 |
|
$0.3480 / $0.6620 | Buy Now |
DISTI #
VR68000001005JAC00
|
Avnet Abacus | VR68 5 AC 10M (Alt: VR68000001005JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR68000001005JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR68000001005JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 10000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 10000 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.8 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CQC; IEC62368-1; UL; VDE | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10000 V |
This table gives cross-reference parts and alternative options found for VR68000001005JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR68000001005JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VR68000001005JAC00 | Vishay BCcomponents | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | VR68000001005JAC00 vs VR68000001005JAC00 |
VR68000001005JRD00 | Vishay BCcomponents | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | VR68000001005JAC00 vs VR68000001005JRD00 |