Part Details for VR68000001004JAC00 by Vishay BCcomponents
Overview of VR68000001004JAC00 by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR68000001004JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121884
|
RS | Resistor, Metal Film,1 Megohms,100 mW,+/-5%,Copper Alloy,+/-200 ppm/C,0 to +70 C | BC Components / Vishay VR68000001004JAC00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
New Advantage Corporation | VR68 Series 1 W 1 MOhm �5 % �200 ppm/K High Ohmic/Voltage Leaded Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4400 / $0.4714 | Buy Now |
Part Details for VR68000001004JAC00
VR68000001004JAC00 CAD Models
VR68000001004JAC00 Part Data Attributes
|
VR68000001004JAC00
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VR68000001004JAC00
Vishay BCcomponents
RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 10000 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.8 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CQC; IEC62368-1; UL; VDE | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10000 V |