Part Details for VR61B by Shindengen Electronic Manufacturing Co Ltd
Overview of VR61B by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VR61B
VR61B CAD Models
VR61B Part Data Attributes
|
VR61B
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VR61B
Shindengen Electronic Manufacturing Co Ltd
Stabistor Diode, 2.55V V(FM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 3.25 V | |
Forward Voltage-Min (VF) | 2.85 V | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |