Part Details for VR60BP by Shindengen Electronic Manufacturing Co Ltd
Overview of VR60BP by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR60BP
VR60BP CAD Models
VR60BP Part Data Attributes:
|
VR60BP
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VR60BP
Shindengen Electronic Manufacturing Co Ltd
Stabistor Diode, 0.61V V(FM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |