Part Details for VR60B by Shindengen Electronic Manufacturing Co Ltd
Overview of VR60B by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR60B
VR60B CAD Models
VR60B Part Data Attributes:
|
VR60B
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VR60B
Shindengen Electronic Manufacturing Co Ltd
Stabistor Diode, 1.6V V(FM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |
Alternate Parts for VR60B
This table gives cross-reference parts and alternative options found for VR60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR60 | Stabistor Diode, 1.5V V(FM) | Stetron International Inc | VR60B vs VR60 |
VR60-T | Stabistor Diode, 1.5V V(FM), Silicon, DO-15, PLASTIC, DO-15, 2 PIN | Rectron Semiconductor | VR60B vs VR60-T |
VR60 | Stabistor Diode, 1.5V V(FM) | Taiwan Semiconductor | VR60B vs VR60 |
VR60 | Stabistor Diode, | Galaxy Microelectronics | VR60B vs VR60 |
VR-60 | Stabistor Diode, 1.5V V(FM), | Gulfsemi | VR60B vs VR-60 |
VR60 | Stabistor Diode, 1.5V V(FM), Silicon, DO-15, PLASTIC, DO-15, 2 PIN | Rectron Semiconductor | VR60B vs VR60 |