Part Details for VR60 by Rectron Semiconductor
Overview of VR60 by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-VR60
|
Mouser Electronics | Rectifiers Varistor Sil Rect .5A | 0 |
|
$0.1530 / $0.1590 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0817 / $0.1232 | Buy Now |
|
Quest Components | SILICON, STABISTOR DIODE, DO-15 | 7840 |
|
$1.2000 / $3.2000 | Buy Now |
Part Details for VR60
VR60 CAD Models
VR60 Part Data Attributes
|
VR60
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VR60
Rectron Semiconductor
Stabistor Diode, 1.5V V(FM), Silicon, DO-15, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Forward Voltage-Min (VF) | 0.5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VR60
This table gives cross-reference parts and alternative options found for VR60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR60 | Stabistor Diode, 1.5V V(FM) | International Semiconductor Inc | VR60 vs VR60 |
VR60-T | Stabistor Diode, 1.5V V(FM), Silicon, DO-15, PLASTIC, DO-15, 2 PIN | Rectron Semiconductor | VR60 vs VR60-T |
VR60B | Stabistor Diode, 1.6V V(FM) | Joemaster Systems Ltd | VR60 vs VR60B |
VR60 | Stabistor Diode, | Galaxy Semi-Conductor Co Ltd | VR60 vs VR60 |
VR60 | Stabistor Diode, 1.5V V(FM) | Master Instrument Corp | VR60 vs VR60 |
VR60 | Stabistor Diode, 1.5V V(FM) | Taiwan Semiconductor | VR60 vs VR60 |
VR-60 | Stabistor Diode, 1.5V V(FM), | Gulfsemi | VR60 vs VR-60 |
VR60-B | Stabistor Diode, 1.5V V(FM), Silicon, DO-15, PLASTIC, DO-15, 2 PIN | Rectron Semiconductor | VR60 vs VR60-B |