Part Details for VR37000005604JA100 by Vishay Intertechnologies
Overview of VR37000005604JA100 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VR37000005604JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VR37000005604JA100
|
Avnet Americas | VR37 5% A1 5M6 - Ammo Pack (Alt: VR37000005604JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0998 / $0.1125 | Buy Now |
DISTI #
594-VR37000005604JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole VR37 5% A1 5M6 RoHS: Compliant | 2738 |
|
$0.0990 / $0.5300 | Buy Now |
DISTI #
V72:2272_09251676
|
Arrow Electronics | Res Metal Glaze 5.6M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 500 |
|
$0.1071 / $0.2279 | Buy Now |
|
Future Electronics | VR37 Series 0.5 W 5.6 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 4000Ammo Pack |
|
$0.0981 / $0.1150 | Buy Now |
DISTI #
59849612
|
Verical | Res Metal Glaze 5.6M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo Min Qty: 55 Package Multiple: 1 Date Code: 2142 | Americas - 500 |
|
$0.1071 / $0.1145 | Buy Now |
DISTI #
VR37000005604JA100
|
Avnet Abacus | Resistor, 5.6 MOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000005604JA100) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803601535683
|
Chip1Stop | Res Metal Glaze 5.6M Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL Ammo RoHS: Compliant | 500 |
|
$0.1080 / $0.1570 | Buy Now |
Part Details for VR37000005604JA100
VR37000005604JA100 CAD Models
VR37000005604JA100 Part Data Attributes
|
VR37000005604JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000005604JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; UL; VDE | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |