-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VR37000002704JA100 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6769
|
Newark | Res, 2M7, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000002704JA100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$0.1550 / $0.6300 | Buy Now |
DISTI #
VR37000002704JA100
|
Avnet Americas | VR37 5% A1 2M7 - Ammo Pack (Alt: VR37000002704JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0939 / $0.1124 | Buy Now |
DISTI #
594-VR37000002704JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.7M OHM 5% 200PPM 1/2W RoHS: Compliant | 890 |
|
$0.0990 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.1064 | Buy Now |
DISTI #
VR37000002704JA100
|
TTI | Metal Film Resistors - Through Hole 2.7M OHM 5% 200PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0980 / $0.1060 | Buy Now |
DISTI #
VR37000002704JA100
|
TME | Resistor: metal glaze, THT, 2.7MΩ, 0.5W, ±5%, Ø4x10mm, 200ppm/°C Min Qty: 1 | 669 |
|
$0.0660 / $0.5100 | Buy Now |
DISTI #
SMC-VR37000002704JA100
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
VR37000002704JA100
|
Avnet Abacus | VR37 5 A1 2M7 (Alt: VR37000002704JA100) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | HIGH OHMIC, HIGH VOLTAGE, AMMOPACK, LEADED RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.0600 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR37000002704JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000002704JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; UL; VDE | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
This table gives cross-reference parts and alternative options found for VR37000002704JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR37000002704JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VR37000002704JR500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 2700000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | VR37000002704JA100 vs VR37000002704JR500 |
VR37000002704JA100 | Vishay BCcomponents | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 2700000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | VR37000002704JA100 vs VR37000002704JA100 |
VR37000002704JR500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | VR37000002704JA100 vs VR37000002704JR500 |
VR37000Z02704JA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 3500V, 5% +/-Tol, -200,200ppm/Cel, | VR37000002704JA100 vs VR37000Z02704JA100 |