Part Details for VR37000001005JR500 by Vishay Intertechnologies
Overview of VR37000001005JR500 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VR37000001005JR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9356
|
Newark | Resistor, Metal Film, 10M, 0.5W, Axial Rohs Compliant: Yes |Vishay VR37000001005JR500 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 4998 |
|
$0.0740 / $0.0810 | Buy Now |
DISTI #
26R4227
|
Newark | Resistor, Metal Glaze, 10 Mohm, 500 Mw, 5%, Resistance:10Mohm, Product Range:Vr37 Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.5Kv, Resistor Technology:Metal Foil Rohs Compliant: Yes |Vishay VR37000001005JR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83 |
|
$0.1220 / $0.4680 | Buy Now |
DISTI #
VR37000001005JR500
|
Avnet Americas | Resistor, 10 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage - Tape and Reel (Alt: VR37000001005JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 / $0.1140 | Buy Now |
DISTI #
26R4227
|
Avnet Americas | Resistor, 10 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage - Product that comes on tape, but is not reeled (Alt: 26R4227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 83 Partner Stock |
|
$0.1060 / $0.3430 | Buy Now |
DISTI #
594-5053DM10M00JT
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2Watt 10Mohms 5% VR37 RoHS: Compliant | 9043 |
|
$0.0830 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0887 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT | 4000 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
VR37000001005JR500
|
TTI | Metal Film Resistors - Through Hole 1/2Watt 10Mohms 5% VR37 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0850 | Buy Now |
DISTI #
VR37000001005JR500
|
Avnet Abacus | Resistor, 10 MOhm, � 5%, 500 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR37000001005JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 25000 |
|
Buy Now |
Part Details for VR37000001005JR500
VR37000001005JR500 CAD Models
VR37000001005JR500 Part Data Attributes:
|
VR37000001005JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001005JR500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; UL; VDE | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |