-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VR37000001005JA100 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9842
|
Newark | Res, 10M, 5%, 500Mw, Axial, Metal Film, Resistance:10Mohm, Product Range:Vr37 Series, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2280 |
|
$0.1220 / $0.6590 | Buy Now |
DISTI #
VR37000001005JA100
|
Avnet Americas | Resistor, 10 Megaohms, ? 5%, 500 mW, Axial Leaded, 3.5 kV, Metal Glaze Film, High Ohmic/High Voltage... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack |
2000 |
|
$0.0939 / $0.1017 | Buy Now |
DISTI #
594-5053DM10M00J
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2Watt 10Mohms 5% VR37 RoHS: Compliant | 90 |
|
$0.1200 / $0.5100 | Buy Now |
DISTI #
E02:0323_00044752
|
Arrow Electronics | Res Metal Glaze 10M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2441 | Europe - 328000 |
|
$0.0992 / $0.1311 | Buy Now |
DISTI #
V72:2272_09251612
|
Arrow Electronics | Res Metal Glaze 10M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2123 Container: Cut Strips | Americas - 30 |
|
$0.5151 / $0.5183 | Buy Now |
DISTI #
V79:2366_27057936
|
Arrow Electronics | Res Metal Glaze 10M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 25 |
|
$0.0917 / $0.5100 | Buy Now |
|
Future Electronics | VR37 Series 0.5 W 10 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack |
1000 Ammo Pack |
|
$0.1010 / $0.1070 | Buy Now |
DISTI #
85024504
|
Verical | Res Metal Glaze 10M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 2441 | Americas - 328000 |
|
$0.1000 / $0.1322 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2337 / $0.7790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR37000001005JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR37000001005JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 3500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CQC; UL; VDE | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |