There are no models available for this part yet.
Overview of VR30GA471JAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VR30GA471JAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 46 |
|
$9.0000 / $15.0000 | Buy Now | ||
Quest Components | 36 |
|
$13.5000 / $20.0000 | Buy Now | |||
DISTI #
VR30GA471JAA
|
Avnet Abacus | CER RAD 470pF C0G 5% 2000V 5mm (Alt: VR30GA471JAA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |