Part Details for VR25000007873FR500 by Vishay Intertechnologies
Overview of VR25000007873FR500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR25000007873FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VR25000007873FR500
|
Avnet Americas | VR25 1% R5 787K - Tape and Reel (Alt: VR25000007873FR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 / $0.0635 | Buy Now |
DISTI #
594-VR25000007873FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole VR25 1% R5 787K RoHS: Compliant | 0 |
|
$0.0560 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0600 | Buy Now |
Part Details for VR25000007873FR500
VR25000007873FR500 CAD Models
VR25000007873FR500 Part Data Attributes
|
VR25000007873FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000007873FR500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for VR25000007873FR500
This table gives cross-reference parts and alternative options found for VR25000007873FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000007873FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VR25000007873FA100 | Vishay BCcomponents | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 787000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | VR25000007873FR500 vs VR25000007873FA100 |
VR25000007873FR500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 787000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | VR25000007873FR500 vs VR25000007873FR500 |
VR25000007873FA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | VR25000007873FR500 vs VR25000007873FA500 |
VR25000007873FA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 787000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | VR25000007873FR500 vs VR25000007873FA500 |