Part Details for VR25000001503JA100 by Vishay Intertechnologies
Results Overview of VR25000001503JA100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VR25000001503JA100 Information
VR25000001503JA100 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VR25000001503JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1958
|
Newark | Vr25 5% A1 150K |Vishay VR25000001503JA100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.1000 | Buy Now |
DISTI #
VR25000001503JA100
|
Avnet Americas | VR25 5% A1 150K - Boxed Product (Development Kits) (Alt: VR25000001503JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$0.0610 / $0.0706 | Buy Now |
DISTI #
594-VR25000001503JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole VR25 5% A1 150K RoHS: Compliant | 0 |
|
$0.0620 / $0.4500 | Order Now |
|
Future Electronics | VR25 Series 0.25 W 150 kOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0635 | Buy Now |
DISTI #
84380408
|
Verical | Res Metal Glaze 150K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2434 | Americas - 1000 |
|
$0.0691 / $0.0774 | Buy Now |
DISTI #
VR25000001503JA100
|
Avnet Abacus | VR25 5% A1 150K (Alt: VR25000001503JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VR25000001503JA100
VR25000001503JA100 CAD Models
VR25000001503JA100 Part Data Attributes
|
VR25000001503JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000001503JA100
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1600 V |
Alternate Parts for VR25000001503JA100
This table gives cross-reference parts and alternative options found for VR25000001503JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000001503JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VR25000001503JR500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | VR25000001503JA100 vs VR25000001503JR500 |
VR25000001503JA500 | Vishay Intertechnologies | $0.0896 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | VR25000001503JA100 vs VR25000001503JA500 |