-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VR25000001004JR500 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6762
|
Newark | Res, 1M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR25000001004JR500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5860 |
|
$0.0680 / $0.1530 | Buy Now |
DISTI #
26R4224
|
Newark | Resistor, Metal Glaze, 1 Mohm, 250 Mw, 5%, Resistance:1Mohm, Product Range:Vr25 Series, Power Rat... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
VR25000001004JR500
|
Avnet Americas | VR25 5% R5 1M0 - Tape and Reel (Alt: VR25000001004JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0531 | Buy Now |
DISTI #
594-VR25000001004JR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1M ohms 5% RoHS: Compliant | 31696 |
|
$0.0520 / $0.3000 | Buy Now |
|
Future Electronics | VR25 Series 0.25 W 1 MOhm ±5% ±200 ppm/K High Ohmic/Voltage Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0543 / $0.0574 | Buy Now |
DISTI #
VR25000001004JR500
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1M ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
VR25000001004JR500
|
Avnet Abacus | VR25 5 R5 1M0 (Alt: VR25000001004JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VR25000001004JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000001004JR500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1600 V |