Part Details for VR12B by Cornell Dubilier Electronics Inc
Overview of VR12B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C3122
|
Newark | Vertical Clamp, 3" To 3-1/8" Diameter, Accessory Type:Vertical Mounting Clamp, Clip Diameter:-, Product Range:Vr Series, For Use With:3" To 3-1/8" Diameter Cylindrical Capacitors Rohs Compliant: Yes |Cornell Dubilier VR12B RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 6002 |
|
$4.5400 / $5.8300 | Buy Now |
DISTI #
338-3607-ND
|
DigiKey | MOUNTING CLAMP VERTICAL 3IN DIA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
26 In Stock |
|
$4.2844 / $9.4200 | Buy Now |
DISTI #
539-VR12B
|
Mouser Electronics | Capacitor Hardware VR12- CLAMP ONLY RoHS: Compliant | 10 |
|
$4.2800 / $7.5200 | Buy Now |
DISTI #
70186073
|
RS | Mounting Bracket, Capacitor, 1010Crs, Vr Vertical, Capacitor, 0.035In.T, Clamp | Cornell-Dubilier VR12B RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 | RFQ |
|
Onlinecomponents.com | Capacitor Hardware Vertical Mounting Clamp RoHS: Compliant |
85 In Stock 989 Factory Stock |
|
$4.2100 / $6.3300 | Buy Now |
DISTI #
34862725
|
Verical | Cap Accessories Vertical Mounting Clamp Steel Zinc Chromate RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 5960 |
|
$6.4980 | Buy Now |
DISTI #
76084557
|
Verical | Cap Accessories Vertical Mounting Clamp Steel Zinc Chromate RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2027 | Americas - 10 |
|
$5.8630 / $8.2290 | Buy Now |
DISTI #
VR12B
|
TTI | Capacitor Hardware VR12- CLAMP ONLY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 32 In Stock |
|
$4.5100 / $6.7900 | Buy Now |
DISTI #
VR12B
|
IBS Electronics | Mounting Bracket, Capacitor, 1010Crs, Vr Vertical, Capacitor, 0.035In.T, Clamp Min Qty: 130 Package Multiple: 1 | 100 |
|
$6.6690 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for VR12B
VR12B CAD Models
VR12B Part Data Attributes
|
VR12B
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
VR12B
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |