Part Details for VR110B150CL-1C by Murata Manufacturing Co Ltd
Overview of VR110B150CL-1C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR110B150CL-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
VR110B150CL-1C
|
Avnet Abacus | Module DC-DC 1-OUT 0.81875V to 1.6V 150A 54-Pin (Alt: VR110B150CL-1C) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VR110B150CL-1C
VR110B150CL-1C CAD Models
VR110B150CL-1C Part Data Attributes:
|
VR110B150CL-1C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VR110B150CL-1C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-54 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.04 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X54 | |
Length | 96.45 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.6 V | |
Output Voltage-Min | 0.81875 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 30.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO |
Alternate Parts for VR110B150CL-1C
This table gives cross-reference parts and alternative options found for VR110B150CL-1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR110B150CL-1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR110B150CL-1C | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-54 | Murata Power Solutions | VR110B150CL-1C vs VR110B150CL-1C |
VR110B150CL-1C | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-54 | C&D Technologies Inc | VR110B150CL-1C vs VR110B150CL-1C |
VR110B150CL-1C | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-54 | DATEL Inc | VR110B150CL-1C vs VR110B150CL-1C |