Part Details for VR1010M600-00087 by Norgren
Overview of VR1010M600-00087 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-2B1-33E125.000875 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT1569AC-J3-18E-0000.878000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT9121AC-2C1-25E125.000875 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for VR1010M600-00087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74647955
|
RS | MANIFOLD, VR10 10 STATION VALVE ISLAND | Norgren VR1010M600-00087 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$639.1100 | RFQ |