Part Details for VR05-SPCB by Custom Connector Corporation
Overview of VR05-SPCB by Custom Connector Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for VR05-SPCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70313621
|
RS | Relay Socket, Automotive Relay Sockets 5 Pin | Custom Connector VR05-SPCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 373 |
|
$2.2000 / $2.7500 | Buy Now |
|
Onlinecomponents.com | Relay Accessories Thermoplastic Relay Socket for Electromechanical Relay RoHS: Compliant |
367 In Stock |
|
$0.7860 / $2.1080 | Buy Now |
DISTI #
68488317
|
Verical | VR SERIES AUTOMOTIVE RELAY SOCKETS Min Qty: 50 Package Multiple: 50 Date Code: 1850 | Americas - 300 |
|
$1.1726 / $2.7430 | Buy Now |
|
Master Electronics | Relay Accessories Thermoplastic Relay Socket for Electromechanical Relay RoHS: Compliant |
367 In Stock |
|
$0.7860 / $2.1080 | Buy Now |
DISTI #
VR05-SPCB
|
Relay Specialties | AUTOMOTIVE RELAY SOCKET, 5 PIN Min Qty: 1 | 0 |
|
RFQ |
Part Details for VR05-SPCB
VR05-SPCB CAD Models
VR05-SPCB Part Data Attributes
|
VR05-SPCB
Custom Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
VR05-SPCB
Custom Connector Corporation
Relay Socket, RELAY, 5 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CUSTOM CONNECTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 5 |