Part Details for VR-8924 by BUD Industries Inc
Overview of VR-8924 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8924-A | Coilcraft Inc | Telecom Transformer | |
88924-149LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod | |
88924-225LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod |
Price & Stock for VR-8924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0128
|
Newark | Cabinet Rack, 19In, 22In, 35U, Cabinet Type:19 Inch Equipment, Product Range:Valurack Series, Rack U Height:35U, External Height - Imperial:66.6", External Width - Imperial:22", External Depth - Imperial:26", Enclosure Material:Steelrohs Compliant: Yes |Bud Industries VR-8924 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$736.0100 | Buy Now |
DISTI #
VR-8924-ND
|
DigiKey | VALURACK CABINET 66.56X22X26" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$700.6200 | Buy Now |
DISTI #
563-VR-8924
|
Mouser Electronics | Racks & Rack Cabinets 19 Inch Open Cabinet Rack (66.6 X 22 X 26 In) RoHS: Compliant | 0 |
|
$700.6100 | Order Now |
DISTI #
70147596
|
RS | Rack, Cabinet,19 In,35U/61.25 In,24 In Depth, Black,700 Lb Wt-Cap, ValuRack Series | Bud Industries VR-8924 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$732.9600 | RFQ |
|
Future Electronics | Large Black Plastic 66.56 " x 22.00 " x 26.00 " ValuRack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$761.1600 | Buy Now |
|
Onlinecomponents.com | Open Rack - 35U - 26.000" L x 22.000" W x 66.562" H (660.40mm x 558.80mm x 1690.68mm) Overall Dimensions - Steel - Black. RoHS: Compliant | 0 |
|
$745.3200 / $789.3700 | Buy Now |
DISTI #
000000000002173892
|
Sager | Racks & Rack Cabinets 19 Inch Open Cabinet Rack (66.6 X 22 X 26 In) Min Qty: 1 | 0 |
|
$683.8000 / $801.5000 | Buy Now |
DISTI #
10014538
|
TestEquity LLC | Bud Industries VR-8924 19" Open Cabinet Rack, 66.6x22x26 in, ValuRack Series | 0 |
|
$801.5000 | Buy Now |