Part Details for VR-60 by Gulfsemi
Overview of VR-60 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR-60
VR-60 CAD Models
VR-60 Part Data Attributes
|
VR-60
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
VR-60
Gulfsemi
Stabistor Diode, 1.5V V(FM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 260 |
Alternate Parts for VR-60
This table gives cross-reference parts and alternative options found for VR-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR60B | Stabistor Diode, 1.6V V(FM), | Lion Enterprises Corp | VR-60 vs VR60B |
VR60-T | Stabistor Diode, 1.5V V(FM), Silicon, DO-15, PLASTIC, DO-15, 2 PIN | Rectron Semiconductor | VR-60 vs VR60-T |
VR60B | Stabistor Diode, 1.6V V(FM) | Joemaster Systems Ltd | VR-60 vs VR60B |
VR60-F | Stabistor Diode, | Rectron Semiconductor | VR-60 vs VR60-F |
VR60 | Stabistor Diode, 1.5V V(FM) | International Semiconductor Inc | VR-60 vs VR60 |
VR60 | Stabistor Diode, 1.5V V(FM) | Taiwan Semiconductor | VR-60 vs VR60 |
VR60 | Stabistor Diode, | Galaxy Semi-Conductor Co Ltd | VR-60 vs VR60 |
VR60B | Stabistor Diode, 1.6V V(FM) | Origin Electric Co Ltd | VR-60 vs VR60B |