Part Details for VQRT637B by Delta Electronics Inc
Overview of VQRT637B by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VQRT637B
VQRT637B CAD Models
VQRT637B Part Data Attributes
|
VQRT637B
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VQRT637B
Delta Electronics Inc
Data Line Filter Module, 1 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 11.65 mm | |
Length | 42.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 100 OHM Ω | |
Width | 20 mm |