Part Details for VQRT622D by Delta Electronics Inc
Overview of VQRT622D by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for VQRT622D
VQRT622D CAD Models
VQRT622D Part Data Attributes
|
VQRT622D
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VQRT622D
Delta Electronics Inc
Data Line Filter Module, 1 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 11.65 mm | |
Length | 42.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 270 OHM Ω | |
Width | 20 mm |